Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CRIMPZANGE 3 :: Crimping pliers for RG 174/179/Belden 8218, fibre optics

Item-No.: CRIMPZANGE 3
€20,50
Category of goods: 1 = discountable

CRIMPZANGE 3

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool
  • Implementation
    • Type of connector
    • BNC plug
  • Interfaces
    • Connection
    • RG 174, RG 179, BELDEN
CRIMPING PLIERS FOR SMB + BNC + MIL
RG 174; RG 179; RG 188; RG 316

Ø 1.07 mm, 1.73 mm, 1.98 mm, 3.25 mm, 3.84 mm, 4.52 mm



Package weight : 0.536 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping tool
  • Implementation
    • Type of connector
    • BNC plug
  • Interfaces
    • Connection
    • RG 174, RG 179, BELDEN
Datasheet/manual