Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CRIMPZANGE 1 :: Crimping pliers for RG 58, RG 59, RG 62

Item-No.: CRIMPZANGE 1
€15,50
Category of goods: 1 = discountable

CRIMPZANGE 1

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool
  • Implementation
    • Type of connector
    • BNC plug
  • Interfaces
    • Connection
    • RG 58-62

Ratchet crimping pliers for RG 58/RG 59/RG 62
With unlockable ratchet crimp tool for crimp pressure

Ø 1.72 mm, 5.41 mm, 6.50 mm

Not for SMA/SMB plugs



Package weight : 0.513 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping tool
  • Implementation
    • Type of connector
    • BNC plug
  • Interfaces
    • Connection
    • RG 58-62
Datasheet/manual