Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK 430029 :: Ratchet crimping tool for medium wire end ferrules

Item-No.: CK 430029
€49,50
Category of goods: 1 = discountable

CK 430029

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool
  • Measures
    • Length
    • 190 mm
  • Electrical values
    • Approval
    • AWG 20 - 10
  • Implementation
    • Type of connector
    • Wire end ferrule
  • Interfaces
    • Connection
    • 0.25-6.0 mm²

Ratchet crimping tool for medium-sized ferrules

• High-alloy tool steel
• Ergonomic, comfortable plastic grips
• Leverage for effortless, strength-enhancing work
• Ratcheting mechanism with quick release
• Preset adjustable crimp pressure
• Standard-compliant ratchet crimp tool for guaranteed reliable, solderless connections
• Smooth-polished crimp cavities for above-average crimp quality
• Very robust, up to 40,000 applications tested, 30,000 operations are guaranteed
• Capacity: 0.25 - 6.0 mm²/20-10 AWG (0.25/0.5/0.75/1/1.5/2.5/4/6)
• Total length: 190 mm



Manufacturer : C.K
Factory number : 430029
Package weight : 0.384 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping tool
  • Measures
    • Length
    • 190 mm
  • Electrical values
    • Approval
    • AWG 20 - 10
  • Implementation
    • Type of connector
    • Wire end ferrule
  • Interfaces
    • Connection
    • 0.25-6.0 mm²
Datasheet/manual