Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK 430028 :: C.K Ratchet Crimping Pliers For Modular Plugs

Item-No.: CK 430028
€39,80
Category of goods: 1 = discountable

CK 430028

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool
  • Implementation
    • Type of connector
    • RJ11, RJ12, RJ45, and much more.
  • Interfaces
    • Connection
    • RJ11, RJ12, RJ45
  • Auto-stop ratchet system releases when correct pressure is applied to ensure precise crimping
  • Precision engineered dies for quality crimps and safe connections
  • Dies manufactured from fully hardened carbon alloy steel for strength & durability
  • Heavy duty construction, tested up to 40,000 cycles, guaranteed for 30,000 crimps per tool
  • Ergonomic design for increased comfort & control

Designed for the safe & secure crimping of boot lace ferrules.



Manufacturer : C.K
Factory number : 430028
Package weight : 0.327 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping tool
  • Implementation
    • Type of connector
    • RJ11, RJ12, RJ45, and much more.
  • Interfaces
    • Connection
    • RJ11, RJ12, RJ45
Datasheet/manual