Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK 430026 :: Crimping pliers for coax, BNC and TNC connectors

Item-No.: CK 430026
€48,10
Category of goods: 1 = discountable

CK 430026

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool
  • Measures
    • Length
    • 230 mm
  • Implementation
    • Type of connector
    • BNC plug
  • Interfaces
    • Connection
    • RG 58, 59, 62, 84, 140, 141, 210, 233.303.40

Ratchet system with automatic quick release when the correct pressure is reached to guarantee precision crimping

Precision machined jaws for quality crimping and
secure connections

Made of fully hardened, alloy carbon steel for durability
Tested for up to 40,000 applications, 30,000 operations are guaranteed

• For RG 58, 59, 62, 84, 140, 141, 210, 233, 303 and 400
• Total length: 230 mm

Ø 6.48/4.52/3.25/2.0/1.69/1.0



Manufacturer : C.K
Factory number : 430026
Package weight : 0.573 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping tool
  • Measures
    • Length
    • 230 mm
  • Implementation
    • Type of connector
    • BNC plug
  • Interfaces
    • Connection
    • RG 58, 59, 62, 84, 140, 141, 210, 233.303.40
Datasheet/manual