Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK 430022 :: Ratchet crimping tool for large wire end ferrules

Item-No.: CK 430022
€49,50
Category of goods: 1 = discountable

CK 430022

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool
  • Measures
    • Length
    • 230 mm
  • Electrical values
    • Approval
    • AWG 8 - 3
  • Implementation
    • Type of connector
    • Wire end ferrules
  • Interfaces
    • Connection
    • 10 -25 mm²

Ratchet crimping tool for medium-sized ferrules

• High-alloy tool steel
• Ergonomic, comfortable plastic grips
• Leverage for effortless, strength-enhancing work
• Ratcheting mechanism with quick release
• Preset adjustable crimp pressure
• Standard-compliant ratchet crimp tool for guaranteed reliable, solderless connections
• Smooth-polished crimp cavities for above-average crimp quality
• Very robust, up to 40,000 applications tested, 30,000 operations are guaranteed
• Capacity: 10 - 25 mm²/AWG 8-3
• Total length: 230 mm



Manufacturer : C.K
Factory number : 430022
Package weight : 0.573 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping tool
  • Measures
    • Length
    • 230 mm
  • Electrical values
    • Approval
    • AWG 8 - 3
  • Implementation
    • Type of connector
    • Wire end ferrules
  • Interfaces
    • Connection
    • 10 -25 mm²
Datasheet/manual