Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK 430021 :: Ratchet crimping pliers for insulated cable connectors

Item-No.: CK 430021
€40,35
Category of goods: 1 = discountable

CK 430021

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool
  • Implementation
    • Type of connector
    • Flat plug

Ratchet crimping tool for cable terminals and blade receptacles

• Colour coded according to DIN (red - blue - yellow)
• High-alloy tool steel
• Ergonomic, comfortable plastic grips
• Leverage for effortless, strength-enhancing work
• Ratcheting mechanism with quick release
• Preset adjustable crimp pressure
• Standard-compliant ratchet crimp tool for guaranteed reliable, solderless connections
• Smooth-polished crimp cavities for above-average crimp quality
• Very robust, up to 40,000 applications tested, 30,000 operations are guaranteed
• Capacity: 0.5 - 6 mm²/AWG 20-10
• Total length: 220 mm



Manufacturer : C.K
Factory number : 430021
Package weight : 0.567 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping tool
  • Implementation
    • Type of connector
    • Flat plug
Datasheet/manual