Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK 430018 :: C.K Ratchet Crimping Pliers For End Sleeve Ferrules 0.14-2.5mm

Item-No.: CK 430018
€48,95
Category of goods: 1 = discountable

CK 430018

  • Product Description
  • Technical information
  • General
    • Type
    • Crimping tool
  • Implementation
    • Type of connector
    • Wire end ferrules
  • Interfaces
    • Connection
    • 0.14 - 2.5 mm²
  • Auto-stop ratchet system releases when correct pressure is applied to ensure precise crimping
  • Precision engineered dies for quality crimps and safe connections
  • Dies manufactured from fully hardened carbon alloy steel for strength & durability
  • Heavy duty construction, tested up to 40,000 cycles, guaranteed for 30,000 crimps per tool
  • Ergonomic design for increased comfort & control

Designed for the safe & secure crimping of boot lace ferrules.



Manufacturer : C.K
Factory number : 430018
Package weight : 0.382 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimping tool
  • Implementation
    • Type of connector
    • Wire end ferrules
  • Interfaces
    • Connection
    • 0.14 - 2.5 mm²
Datasheet/manual