Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 57011 :: tesa Easy Cover® Premium masking paper (refill)


TESA 57011

  • Product Description
  • Technical information
  • General
    • Type
    • Masking paper with masking tape
    • Model
    • Easy Cover® Premium
    • Technology
    • Refill
  • Measures
    • Width
    • 180 mm
    • Length
    • 25 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Masking paper

The practical 2-in-1 tesa Easy Cover® combines tried-and-tested tesa® masking tape with masking paper. tesa Easy Cover® enables you to cover large areas and precisely mark out edges in a single step. A great time saver when working!

  • Protects areas from paint splatter

  • Precise masking of straight edges and slight curves

  • Easy to cut to the required size

  • Smooth craft paper prevents paint penetration

  • Solvent-free and made from up to 85% renewable raw materials


Size S — 25 m x 18 cm (refill roll)



Manufacturer : TESA
Factory number : 57011-00000-03
Package weight : 0.219 kg
RoHS : conform
Technical information
  • General
    • Type
    • Masking paper with masking tape
    • Model
    • Easy Cover® Premium
    • Technology
    • Refill
  • Measures
    • Width
    • 180 mm
    • Length
    • 25 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Masking paper
Datasheet/manual