Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 56461 :: Tesa® masking tape Eco Premium, 50 m: 38 mm


tesa® Malerband Classic Pro Nature

  • Product Description
  • Technical information
  • General
    • Type
    • Masking tape, painters tape
    • Model
    • Masking tape CLASSIC PRO NATURE
    • Design
    • eco premium
  • Measures
    • Width
    • 38 mm
    • Length
    • 50 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Particularly environmentally friendly

High-quality tesa® masking tape now also available in ecoLogo version with 100% tesa guarantee. Environmentally friendly with proven tesa® quality.

• For straight and clean paint edges on almost all backgrounds with no paint runs
• For indoor applications, can be removed with no residue for up to 10 days
• Suitable for all paint types

Environmental aspects:
• 100% free from bleaching agents
• Solvent-free
• 60% bio-based raw materials
• Packaging made from 80% recycled cardboard

Dimensions
Width: 38 mm
Length: 50 m
Quantity: 1 roll



Manufacturer : TESA
Factory number : 56461-00000-00
Package weight : 0.226 kg
RoHS : conform
Technical information
  • General
    • Type
    • Masking tape, painters tape
    • Model
    • Masking tape CLASSIC PRO NATURE
    • Design
    • eco premium
  • Measures
    • Width
    • 38 mm
    • Length
    • 50 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Particularly environmentally friendly
Datasheet/manual