Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 56261 :: tesa® WALLPAPER masking tape, 25 m x 38 mm


tesa® Malerband Tapeten

  • Product Description
  • Technical information
  • General
    • Type
    • Masking tape, painters tape
    • Model
    • Masking tape WALLPAPER
  • Measures
    • Width
    • 38 mm
    • Length
    • 25 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • For delicate surfaces

tesa® WALLPAPER is a thin but tear-resistant masking tape that has been specially designed for use on very delicate surfaces, such as wallpaper or fine plaster. The wallpaper tape is easy to apply, provides neat paint edges for precise work and can be removed without residue up to seven days later. As the masking tape is suitable for all paint types, it is the ideal base for renovation work when you want to protect delicate indoor surfaces.

  • Specifically designed for delicate surfaces such as wallpaper

  • Masking tape removable without residue up to seven days later

  • Solvent-free and predominantly made from renewable raw materials

  • Suitable for all paint types


Dimensions
  • Width: 38 mm

  • Length: 25 m

  • Quantity: 1 roll




Manufacturer : TESA
Factory number : 56261-00000-00
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Masking tape, painters tape
    • Model
    • Masking tape WALLPAPER
  • Measures
    • Width
    • 38 mm
    • Length
    • 25 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • For delicate surfaces
Datasheet/manual