Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 55446 :: tesa® robust masking tape, 33 m x 50 mm


tesa® Robustes Abdeckband

  • Product Description
  • Technical information
  • General
    • Type
    • Masking tape, painters tape
    • Model
    • Robust masking tape
  • Measures
    • Width
    • 33 mm
    • Length
    • 50 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • UV- and weather-resistant

The resistant masking tape for protecting sensitive surfaces during painting, plastering or gypsum work.

  • Can be used indoors and outdoors on smooth surfaces

  • UV- and weather-resistant for up to 6 weeks outdoors

  • Suitable for all paint types

  • Can be torn by hand


  • Width: 50 mm

  • Length: 33 m

  • Quantity: 1 roll




Manufacturer : TESA
Factory number : 55446-00003-01
Package weight : 0.31 kg
Technical information
  • General
    • Type
    • Masking tape, painters tape
    • Model
    • Robust masking tape
  • Measures
    • Width
    • 33 mm
    • Length
    • 50 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • UV- and weather-resistant
Datasheet/manual