0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 4334GE-25 :: tesa® precision masking tape, yellow, 25 mm


TESA 4334GE-25

  • Product Description
  • Technical information
  • General
    • Type
    • Masking tape, painters tape
    • Model
    • Precision masking tape
    • Design
    • Professional
  • Measures
    • Width
    • 25 mm
    • Length
    • 50 m
  • Packaging
    • Packaging
    • 1 roll
  • Other
    • Specification
    • Slightly transparent for good positioning
tesa precision masking tape® 4334 consists of an extremely thin and tear-resistant paper carrier, equipped with an acrylic adhesive.
The product is suitable for many indoor painter and decorator applications that require a flat, precise and sharp colour and painted edges, as well as for up to 4 weeks outdoors.
It can be used on different sensitive surfaces such as glass, aluminium, HPVC and wood.
The slightly transparent carrier allows good positioning.

  • Balanced, constant adhesive strength for high bonding reliability
  • Extremely tear-resistant, thin and supple paper carrier
  • Slightly transparent for good positioning
  • For smooth and lightly structured surfaces
  • Rupture proof for all colour systems
  • Easy removal without damage



Main application
tesa Precision masking tape® 4334 is ideal for touch up work for high-quality paint, gloss and filler techniques. In addition to the popular paint systems the product can be used with all materials in the new generation of reduced solvent paints and varnishes (VOC standard) as well as with silicate and lime paints. Through the combination of special carrier and the ageing-resistant adhesive this product can be used for up to 5 months indoors and can be removed easily and quickly. This allows for many work processes with only one operation for covering and protecting.



Manufacturer : TESA
Factory number : 04334-00001-00
Package weight : 0.115 kg
RoHS : conform
Technical information
  • General
    • Type
    • Masking tape, painters tape
    • Model
    • Precision masking tape
    • Design
    • Professional
  • Measures
    • Width
    • 25 mm
    • Length
    • 50 m
  • Packaging
    • Packaging
    • 1 roll
  • Other
    • Specification
    • Slightly transparent for good positioning
Datasheet/manual