Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 05281 :: tesa® Classic masking tape, 50 m x 19 mm


tesa® Malerband Classic

  • Product Description
  • Technical information
  • General
    • Type
    • Masking tape, painters tape
    • Model
    • Masking tape CLASSIC
    • Design
    • Classic
  • Measures
    • Width
    • 19 mm
    • Length
    • 50 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Residue-free removal

The tesa® Classic masking tape is a high-quality masking tape for all indoor applications, enables clean paint edges and ensures precise results. The solvent-free masking tape impresses with a superior bonding power and protects reliably against paint splashes. It can be easily applied and removed within ten days without residue. tesa® Classic masking tape is suitable for all paint types. Detailed information on this product can also be found further down on this page.

  • Masking tape for clean results for all indoor applications

  • Straight paint edges on smooth and slightly uneven surfaces

  • Removable without residue up to 10 days later for indoor applications

  • Suitable for all paint types

  • Solvent-free, predominantly from renewable raw materials


Dimensions
  • Width: 19 mm

  • Length: 50 m

  • Quantity: 1 roll




Manufacturer : TESA
Factory number : 05281-00012-05
Package weight : 0.112 kg
Technical information
  • General
    • Type
    • Masking tape, painters tape
    • Model
    • Masking tape CLASSIC
    • Design
    • Classic
  • Measures
    • Width
    • 19 mm
    • Length
    • 50 m
  • Packaging
    • Packaging
    • 1 roll
  • Specials
    • Specification
    • Residue-free removal
Datasheet/manual