Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 788-508 :: Socket with relay, 1 changeover contact, 230 V AC

Item-No.: WAGO 788-508
€11,60
Category of goods: 1 = discountable

WAGO 788-508

  • Product Description
  • Technical information
  • General
    • Type
    • Relay module
    • Design
    • 1 changeover contact
    • Colour
    • Grey
  • Interfaces
    • Connection
    • Push-in CAGE CLAMP®
  • Specials
    • Specification
    • With status display
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 4 kVA
    • Voltage
    • 230 V

Socket with relay and status display, each with one changeover contact for 230 V AC.

The 788-series WAGO socket is a good basis for switching applications with pluggable miniature switching relays (1 or 2 changeover contacts) in industry and process automation.
In addition to its compact design, the socket also boasts a large number of features designed with the user in mind, providing added benefit.
The bracket makes it easy to mount the relay changeover even on tightly packed sockets.



Manufacturer : WAGO
Factory number : 788-508
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Relay module
    • Design
    • 1 changeover contact
    • Colour
    • Grey
  • Interfaces
    • Connection
    • Push-in CAGE CLAMP®
  • Specials
    • Specification
    • With status display
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 4 kVA
    • Voltage
    • 230 V
Datasheet/manual