Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 788-312 :: Plug-in relay socket, 2 changeover contacts, 24 V DC

Item-No.: WAGO 788-312
€9,10
Category of goods: 1 = discountable

WAGO 788-312

  • Product Description
  • Technical information
  • General
    • Type
    • Relay module
    • Design
    • 2 changeover contacts
    • Colour
    • Grey
  • Interfaces
    • Connection
    • Push-in CAGE CLAMP®
  • Specials
    • Specification
    • With status display
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 2 x 2 kVA
    • Voltage
    • 24 V

Plug-in relay socket and status display with 2 changeover contacts at 24 V DC.

The WAGO 788 Series plug-in relay socket provides an excellent basis for switching relay applications with plug-in miniature switching relays (with one or two changeover contacts) within industry and process automation.
In addition to its compact design, the plug-in relay socket also impresses with its wide range of user-oriented characteristics and consequent benefits.
Thanks to the bracket, the relay switch is also easy to mount for sockets that are next to each other.



Manufacturer : WAGO
Factory number : 788-312
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Relay module
    • Design
    • 2 changeover contacts
    • Colour
    • Grey
  • Interfaces
    • Connection
    • Push-in CAGE CLAMP®
  • Specials
    • Specification
    • With status display
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 2 x 2 kVA
    • Voltage
    • 24 V
Datasheet/manual