Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 58.54.8 24V :: Coupling relay, 4 changers, 7 A, 24 V DC

Item-No.: FIN 58.54.8 24V
€18,95
Category of goods: 1 = discountable

FIN 58.54.8 24V


FINDER coupling relay for distributor construction.

Ready-assembled on the screw base with LED EMC module and mounting bracket with release clip. With spring terminal and relay 55.34



Manufacturer : FINDER
Factory number : 58.54.8.024.0060
Package weight : 0.098 kg
RoHS : conform
Technical information
Datasheet/manual