Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 4C.02.8 230V :: Coupling relay, 2 changer, 8 A, 230 VAC

Item-No.: FIN 4C.02.8 230V
€20,95
Category of goods: 1 = discountable

FIN 4C.02.8 230V

  • Product Description
  • Technical information
  • General
    • Type
    • Coupling relay
    • Design
    • 2x changeover contact
    • Assembly
    • With relay FIN 46.52/61
    • Mounting form
    • For DIN rail
    • Temperatur max.
    • +70
  • Interfaces
    • Connection
    • Connectors screw / Faston ports
  • Specials
    • Specification
    • LED Module with EMC / with test button
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 1250 VA
    • Voltage AC
    • 230
    • Internal resistance (Ri)
    • 28000 Ohm
    • Current
    • 8
    • Test voltage
    • 4000 V
  • Implementation
    • Protection class
    • IP 20
  • Measures
    • Width
    • 15.8 mm
    • Height
    • 82.9 mm
    • Depth
    • 64.6 mm

FINDER coupling relay for distributor construction,

ready-assembled on the screw base with LED EMC module and mounting bracket with release clip. Series 45 (4C) relay 46.52/61 with test button and Faston connections, screw terminals



Manufacturer : FINDER
Factory number : 4C.02.8.230.0060
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coupling relay
    • Design
    • 2x changeover contact
    • Assembly
    • With relay FIN 46.52/61
    • Mounting form
    • For DIN rail
    • Temperatur max.
    • +70
  • Interfaces
    • Connection
    • Connectors screw / Faston ports
  • Specials
    • Specification
    • LED Module with EMC / with test button
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 1250 VA
    • Voltage AC
    • 230
    • Internal resistance (Ri)
    • 28000 Ohm
    • Current
    • 8
    • Test voltage
    • 4000 V
  • Implementation
    • Protection class
    • IP 20
  • Measures
    • Width
    • 15.8 mm
    • Height
    • 82.9 mm
    • Depth
    • 64.6 mm
Datasheet/manual