Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 48.P3.7 24V :: Coupling relay — push-in, one changeover contact, 24 V DC

Item-No.: FIN 48.P3.7 24V
€13,95
Category of goods: 1 = discountable

FIN 48.P3.7 24V

  • Product Description
  • Technical information
  • General
    • Type
    • Coupling relay
    • Design
    • 1 changeover contact
    • Mounting form
    • For DIN rail
  • Interfaces
    • Connection
    • Push-In
  • Specials
    • Specification
    • Integrated LED and EMC interference suppression
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Voltage
    • 24 V
    • Current
    • 10

MasterIN coupling relay for DIN rail, with push-in connections

Contact material: AgNi



Manufacturer : FINDER
Factory number : 48P370240050
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coupling relay
    • Design
    • 1 changeover contact
    • Mounting form
    • For DIN rail
  • Interfaces
    • Connection
    • Push-In
  • Specials
    • Specification
    • Integrated LED and EMC interference suppression
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Voltage
    • 24 V
    • Current
    • 10
Datasheet/manual