Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 48.52.8 230V :: Coupling relay, 2 changeover contact, 8 A, 230 V AC

Item-No.: FIN 48.52.8 230V
€18,90
Category of goods: 1 = discountable

FIN 48.52.8 230V


Coupling relay for distributor construction,

ready-assembled on the screw base with LED EMC module and mounting bracket with release clip. With relay



Manufacturer : FINDER
Factory number : 48.52.8.230.0060
Package weight : 0.067 kg
RoHS : conform
Technical information
Datasheet/manual