reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 48.31.9 24V :: Coupling relay, 1 changeover contact, 10 A, 24 V DC

Item-No.: FIN 48.31.9 24V
€6,90
Category of goods: 1 = discountable

FIN 48.31.9 24V


Coupling relay for distributor construction,

ready-assembled on the screw base with LED EMC module and mounting bracket with release clip. With relay



Manufacturer : FINDER
Factory number : 48.31.9.024.0050
Package weight : 0.06 kg
RoHS : conform
Technical information
Datasheet/manual