Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 39.81.12 :: MasterTimer, EMR 6 A, 12 V AC/DC

Item-No.: FIN 39.81.12
€33,50
Category of goods: 1 = discountable

FIN 39.81.12

  • Product Description
  • Technical information
  • General
    • Type
    • Timer relay
    • Design
    • 1 changeover contact
    • Assembly
    • 4 areas up to 6 h
    • Mounting form
    • For 35 mm rail
  • Electrical values
    • Load limit
    • 100,000 switching cycles
    • Switching capacity
    • 1500 VA
    • Voltage DC
    • 12 V=
    • Voltage AC
    • 12
    • Current
    • 2
  • Implementation
    • Protection class
    • IP20

MasterTimer
• Narrow time lag relay for DIN rail
• With screw terminals
• Modular design
• EMR contact 1 changer 6 A/250 V AC
• Contact material: AgNi
• 8 timer functions: response delay, fleeting NO contact, pulse generator 0.5 sec., symmetrical flasher-pulse start, release delay via start contact, response release delay via start contact, fleeting NO contact via start contact, fleeting NC contact via opening start contact
• 4 time ranges up to 6 hours
• LED display
• Terminals A1 or A2 and 15 can be bridged
• Type 093.63 output fuse module for 5x20 mm fine-wired fuses can be used instead of the dummy plug
• Coil voltage: 12 V AC/DC



Manufacturer : FINDER
Factory number : 398100120060
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Timer relay
    • Design
    • 1 changeover contact
    • Assembly
    • 4 areas up to 6 h
    • Mounting form
    • For 35 mm rail
  • Electrical values
    • Load limit
    • 100,000 switching cycles
    • Switching capacity
    • 1500 VA
    • Voltage DC
    • 12 V=
    • Voltage AC
    • 12
    • Current
    • 2
  • Implementation
    • Protection class
    • IP20
Datasheet/manual