Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 39.30 23024A :: Coupling relay, 1 closed contact, 2 A, 230 VAC/24 VAC/DC

Item-No.: FIN 39.30 23024A
€33,40
Category of goods: 1 = discountable

SSR-Koppelrelais-MasterPLUS

  • Product Description
  • Technical information
  • General
    • Type
    • Coupling relay
    • Design
    • 1x NO contact
    • Mounting form
    • For DIN rail
    • Temperatur max.
    • +55
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Switching voltage
    • 1.5 - 240 VA
    • Voltage AC
    • 240 / 275
    • Current
    • 2
  • Implementation
    • Protection class
    • IP 20
  • Measures
    • Width
    • 6.2 mm
    • Height
    • 87.3 mm
    • Depth
    • 75.6 mm

MasterPlus

• Narrow coupling relay for the DIN rail
• With screw terminals
• Modular design
• SSR contact
• 1 closed contact for 2 A 230 VAC
• LED display
• Terminals A1 or A2 and 13+ can be bridged
• Coil voltage 24 VAC/DC

The coupling relay can be universally used at the input to the PLC or in the output of the PLC, e.g. to control actuators.
Instead of the dummy plug, an output fuse module type 093.63 can be used for 5x20 mm fine-wire fuses.



Manufacturer : FINDER
Factory number : 393000248240
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coupling relay
    • Design
    • 1x NO contact
    • Mounting form
    • For DIN rail
    • Temperatur max.
    • +55
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Switching voltage
    • 1.5 - 240 VA
    • Voltage AC
    • 240 / 275
    • Current
    • 2
  • Implementation
    • Protection class
    • IP 20
  • Measures
    • Width
    • 6.2 mm
    • Height
    • 87.3 mm
    • Depth
    • 75.6 mm
Datasheet/manual