Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 39.21 24V :: Coupling relay, 1 closed contact, 6 A, 24 VAC/DC

Item-No.: FIN 39.21 24V
€15,90
Category of goods: 1 = discountable

EMR-Koppelrelais-MasterOUTPUT

  • Product Description
  • Technical information
  • General
    • Type
    • Coupling relay
    • Design
    • 1x NO contact
    • Mounting form
    • For DIN rail
    • Temperatur max.
    • +70
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Switching voltage
    • 250 / 400
    • Switching capacity
    • 1500 VA
    • Voltage AC
    • 24
    • Current
    • 6 / 10
  • Implementation
    • Protection class
    • IP 20
  • Measures
    • Width
    • 6.2 mm
    • Height
    • 87.3 mm
    • Depth
    • 75.6 mm

MasterOutput
For connecting actuators to the PLC output

• Narrow coupling relay for the DIN rail
• With screw terminals
• Modular design
• Contact material: AgNi
• SSR contact
• 1 closed contact for 6A
• LED display
• Terminals A1 or A2 as well as BB and 11 can be bridged
• Coil voltage 24 VAC/DC



Manufacturer : FINDER
Factory number : 392100240060
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coupling relay
    • Design
    • 1x NO contact
    • Mounting form
    • For DIN rail
    • Temperatur max.
    • +70
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Switching voltage
    • 250 / 400
    • Switching capacity
    • 1500 VA
    • Voltage AC
    • 24
    • Current
    • 6 / 10
  • Implementation
    • Protection class
    • IP 20
  • Measures
    • Width
    • 6.2 mm
    • Height
    • 87.3 mm
    • Depth
    • 75.6 mm
Datasheet/manual