Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 39.20 23024 :: Coupling relay, 1 closed contact, 2 A, 230 VAC/24 VDC

Item-No.: FIN 39.20 23024
€33,40
Category of goods: 1 = discountable

SSR-Koppelrelais-MasterOUTPUT

  • Product Description
  • Technical information
  • General
    • Type
    • Coupling relay
    • Design
    • 1x NO contact
    • Mounting form
    • For DIN rail
    • Temperatur max.
    • +55
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Switching voltage
    • 12 - 240
    • Voltage AC
    • 240 / 275
    • Current
    • 2 / 40
  • Implementation
    • Protection class
    • IP 20
  • Measures
    • Width
    • 6.2 mm
    • Height
    • 87.3 mm
    • Depth
    • 90.7 mm

MasterOutput
For connecting actuators to the PLC output

• Narrow coupling relay for the DIN rail
• With screw terminals
• Modular design
• SSR contact
• 1 closed contact for 2 A 230 VAC
• LED display
• Terminals A1 or A2 as well as BB and 13+ can be bridged
• Coil voltage 24 VDC



Manufacturer : FINDER
Factory number : 392070248240
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coupling relay
    • Design
    • 1x NO contact
    • Mounting form
    • For DIN rail
    • Temperatur max.
    • +55
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Switching voltage
    • 12 - 240
    • Voltage AC
    • 240 / 275
    • Current
    • 2 / 40
  • Implementation
    • Protection class
    • IP 20
  • Measures
    • Width
    • 6.2 mm
    • Height
    • 87.3 mm
    • Depth
    • 90.7 mm
Datasheet/manual