Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 39.11 230V :: Coupling relay, 1 changer, 6 A, 230 VAC

Item-No.: FIN 39.11 230V
€18,95
Category of goods: 1 = discountable

EMR-Koppelrelais-MasterBASIC

  • Product Description
  • Technical information
  • General
    • Type
    • Coupling relay
    • Design
    • 1x changeover contact
    • Mounting form
    • For DIN rail
    • Temperatur max.
    • +70
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 1500 VA
    • Voltage AC
    • 230
    • Current
    • 6 / 10
  • Implementation
    • Protection class
    • IP 20
  • Measures
    • Width
    • 6.2 mm
    • Height
    • 87.3 mm
    • Depth
    • 90.7 mm

MasterBasic

• Narrow coupling relay for the DIN rail
• With screw terminals
• Modular design
• 1 changer for 6 A
• Contact material: AgNi
• LED display
• Terminals A1 or A2 and 11 can be bridged
• Coil voltage 230 VAC

The coupling relay can be universally used at the input to the PLC or in the output of the PLC, e.g. to control actuators



Manufacturer : FINDER
Factory number : 391182300060
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coupling relay
    • Design
    • 1x changeover contact
    • Mounting form
    • For DIN rail
    • Temperatur max.
    • +70
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 1500 VA
    • Voltage AC
    • 230
    • Current
    • 6 / 10
  • Implementation
    • Protection class
    • IP 20
  • Measures
    • Width
    • 6.2 mm
    • Height
    • 87.3 mm
    • Depth
    • 90.7 mm
Datasheet/manual