Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 38.61 230V :: Coupling relay, narrow, 250 V, 230 V with spring terminals

Item-No.: FIN 38.61 230V
€22,25
Category of goods: 1 = discountable

FIN 38.61 230V

  • Product Description
  • Technical information
  • General
    • Type
    • Coupling relay
    • Design
    • 1x changeover contact
    • Assembly
    • With relay FIN 34.51
    • Mounting form
    • For DIN rail
    • Temperatur max.
    • +55
  • Interfaces
    • Connection
    • Tension spring clamp
  • Specials
    • Specification
    • With LED EMC module
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 1250 VA
    • Voltage DC
    • 230 V=
    • Voltage AC
    • 230
    • Internal resistance (Ri)
    • 74000 Ohm
    • Current
    • 6
    • Test voltage
    • 4000 V
  • Implementation
    • Protection class
    • IP 20
  • Measures
    • Width
    • 6.2 mm
    • Height
    • 93.6 mm
    • Depth
    • 72.5 mm

Coupling relays

simplify and streamline the distributor design. The relays are pre-mounted on screw bases for the DIN rail, complete with LED-EMC module and (dis)assembly device. New base with spring terminals. Significant time savings because screws are eliminated. With relay FIN 34.51 60 V. The input voltage of 220 - 240 VAC is converted in the base to the 60 VDC required for the relay.



Manufacturer : FINDER
Factory number : 38.61.0.240.0060
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coupling relay
    • Design
    • 1x changeover contact
    • Assembly
    • With relay FIN 34.51
    • Mounting form
    • For DIN rail
    • Temperatur max.
    • +55
  • Interfaces
    • Connection
    • Tension spring clamp
  • Specials
    • Specification
    • With LED EMC module
  • Electrical values
    • Switching voltage
    • 250 V AC
    • Switching capacity
    • 1250 VA
    • Voltage DC
    • 230 V=
    • Voltage AC
    • 230
    • Internal resistance (Ri)
    • 74000 Ohm
    • Current
    • 6
    • Test voltage
    • 4000 V
  • Implementation
    • Protection class
    • IP 20
  • Measures
    • Width
    • 6.2 mm
    • Height
    • 93.6 mm
    • Depth
    • 72.5 mm
Datasheet/manual