Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 093.20 :: Push-in type jumper bar, blue, for coupling relay FIN 38.51

Item-No.: FIN 093.20
€2,95
Category of goods: 1 = discountable

FIN 093.20

  • Product Description
  • Technical information
  • General
    • Type
    • Push-in type jumper bar
    • Design
    • for Fin 38.51
    • Assembly
    • Connection of terminals A1 and A2
    • Colour
    • Blue
  • Interfaces
    • Connection
    • Up to 20 sockets
  • Measures
    • Length
    • 121,5 mm
    • Width
    • 2.8 mm
    • Height
    • 16.5 mm

Blue push-in type jumper bar for narrow coupling relay



Manufacturer : FINDER
Factory number : 093.20
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push-in type jumper bar
    • Design
    • for Fin 38.51
    • Assembly
    • Connection of terminals A1 and A2
    • Colour
    • Blue
  • Interfaces
    • Connection
    • Up to 20 sockets
  • Measures
    • Length
    • 121,5 mm
    • Width
    • 2.8 mm
    • Height
    • 16.5 mm
Datasheet/manual