• Mounting form

  • Specification
    • + more - less

  • Switching voltage
    • + more - less

  • Switching capacity
    • + more - less


  • Coupling Relays

  • page :
  •  1 - 16 of  115  items. 
 
  • Type:

    Adapter terminal

  • Design:

    2x push-in terminals

Weight incl.:

0.003 kg

 

Master adapter
• Connects up to 8 master interface coupling relays via a 14-pin cable with the PLC.

Weight incl.:

0.046 kg

 
  • Type:

    Connecting bridge

  • Current:

    10

  • Colour:

    Blue

  • Pole number:

    8

Weight incl.:

0.008 kg

 
  • Type:

    Coupling relay

  • Design:

    1x changeover contact

  • Assembly:

    With relay FIN 34.51

  • Connection:

    Screw terminal

  • Mounting form:

    For DIN rail

  • Specification:

    With LED EMC module

  • Switching voltage:

    250 V AC

  • Switching capacity:

    1500 VA

  • Voltage DC:

    12 V=

  • Internal resistance (Ri):

    848 Ohm

  • Current:

    6

  • Temperatur max.:

    +55

  • Test voltage:

    4000 V

  • Protection class:

    IP 20

  • Width:

    6.2 mm

  • Height:

    87.3 mm

  • Depth:

    75.6 mm

Weight incl.:

0.031 kg

 
  • Type:

    Coupling relay

  • Design:

    1x changeover contact

  • Assembly:

    With relay FIN 34.51

  • Connection:

    Screw terminal

  • Mounting form:

    For DIN rail

  • Specification:

    With LED EMC module

  • Switching voltage:

    250 V AC

  • Switching capacity:

    1250 VA

  • Voltage DC:

    230 V=

  • Voltage AC:

    230

  • Voltage:

    60 V

  • Internal resistance (Ri):

    74000 Ohm

  • Current:

    6

  • Temperatur max.:

    +55

  • Test voltage:

    4000 V

  • Protection class:

    IP 20

  • Width:

    6.2 mm

  • Height:

    87.3 mm

  • Depth:

    75.6 mm

Weight incl.:

0.020 kg

 
  • Type:

    Coupling relay

  • Design:

    1x changeover contact

  • Assembly:

    With relay FIN 34.51

  • Connection:

    Screw terminal

  • Mounting form:

    For DIN rail

  • Specification:

    With LED EMC module

  • Switching voltage:

    250 V AC

  • Switching capacity:

    1250 VA

  • Voltage DC:

    24 V=

  • Internal resistance (Ri):

    33900 Ohm

  • Current:

    6

  • Temperatur max.:

    +55

  • Test voltage:

    4000 V

  • Protection class:

    IP 20

  • Width:

    6.2 mm

  • Height:

    87.3 mm

  • Depth:

    75.6 mm

Weight incl.:

0.031 kg

 
  • Type:

    Coupling relay

  • Design:

    1x changeover contact

  • Assembly:

    With relay FIN 34.51

  • Connection:

    Tension spring clamp

  • Mounting form:

    For DIN rail

  • Specification:

    With LED EMC module

  • Switching voltage:

    250 V AC

  • Switching capacity:

    1250 VA

  • Voltage DC:

    12 V=

  • Internal resistance (Ri):

    848 Ohm

  • Current:

    6

  • Temperatur max.:

    +55

  • Test voltage:

    4000 V

  • Protection class:

    IP 20

  • Width:

    6.2 mm

  • Height:

    93.6 mm

  • Depth:

    72.5 mm

Weight incl.:

0.031 kg

 
  • Type:

    Coupling relay

  • Design:

    1x changeover contact

  • Assembly:

    With relay FIN 34.51

  • Connection:

    Tension spring clamp

  • Mounting form:

    For DIN rail

  • Specification:

    With LED EMC module

  • Switching voltage:

    250 V AC

  • Switching capacity:

    1250 VA

  • Voltage DC:

    230 V=

  • Voltage AC:

    230

  • Internal resistance (Ri):

    74000 Ohm

  • Current:

    6

  • Temperatur max.:

    +55

  • Test voltage:

    4000 V

  • Protection class:

    IP 20

  • Width:

    6.2 mm

  • Height:

    93.6 mm

  • Depth:

    72.5 mm

Weight incl.:

0.031 kg

 
  • Type:

    Coupling relay

  • Design:

    1x changeover contact

  • Assembly:

    With relay FIN 34.51

  • Connection:

    Tension spring clamp

  • Mounting form:

    For DIN rail

  • Specification:

    With LED EMC module

  • Switching voltage:

    250 V AC

  • Switching capacity:

    1250 VA

  • Voltage DC:

    24 V=

  • Internal resistance (Ri):

    33900 Ohm

  • Current:

    6

  • Temperatur max.:

    +55

  • Test voltage:

    4000 V

  • Protection class:

    IP 20

  • Width:

    6.2 mm

  • Height:

    93.6 mm

  • Depth:

    72.5 mm

Weight incl.:

0.031 kg

 
  • Type:

    Coupling relay

  • Design:

    1x NO contact

  • Assembly:

    With relay FIN 34.81

  • Connection:

    Screw terminal

  • Mounting form:

    For DIN rail

  • Specification:

    With LED EMC module

  • Switching voltage:

    400 V AC

  • Switching capacity:

    1500 VA

  • Voltage DC:

    24 V=

  • Internal resistance (Ri):

    3200 Ohm

  • Current:

    2

  • Temperatur max.:

    +55

  • Test voltage:

    4000 V

  • Protection class:

    IP 20

  • Width:

    6.2 mm

  • Height:

    87.3 mm

  • Depth:

    75.6 mm

Weight incl.:

0.029 kg

 
  • Type:

    Coupling relay

  • Design:

    1x NO contact

  • Assembly:

    With relay FIN 34.81

  • Connection:

    Screw terminal

  • Mounting form:

    For DIN rail

  • Specification:

    With LED EMC module

  • Switching voltage:

    400 V AC

  • Switching capacity:

    1500 VA

  • Voltage DC:

    24 V=

  • Internal resistance (Ri):

    3200 Ohm

  • Current:

    2

  • Temperatur max.:

    +55

  • Test voltage:

    4000 V

  • Protection class:

    IP 20

  • Width:

    6.2 mm

  • Height:

    87.3 mm

  • Depth:

    75.6 mm

Weight incl.:

0.029 kg

 
  • Type:

    Coupling relay

  • Design:

    1x NO contact

  • Assembly:

    With relay FIN 34.81

  • Connection:

    Screw terminal

  • Mounting form:

    For DIN rail

  • Specification:

    With LED EMC module

  • Switching voltage:

    400 V AC

  • Switching capacity:

    1500 VA

  • Voltage AC:

    240

  • Internal resistance (Ri):

    3200 Ohm

  • Current:

    2

  • Temperatur max.:

    +55

  • Test voltage:

    4000 V

  • Protection class:

    IP 20

  • Width:

    6.2 mm

  • Height:

    87.3 mm

  • Depth:

    75.6 mm

Weight incl.:

0.029 kg

 
  • Type:

    Coupling relay

  • Design:

    1x NO contact

  • Assembly:

    With relay FIN 34.81

  • Connection:

    Screw terminal

  • Mounting form:

    For DIN rail

  • Specification:

    With LED EMC module

  • Switching voltage:

    400 V AC

  • Switching capacity:

    1500 VA

  • Voltage AC:

    240

  • Internal resistance (Ri):

    3200 Ohm

  • Current:

    2

  • Temperatur max.:

    +55

  • Test voltage:

    4000 V

  • Protection class:

    IP 20

  • Width:

    6.2 mm

  • Height:

    87.3 mm

  • Depth:

    75.6 mm

Weight incl.:

0.031 kg

 
  • Type:

    Coupling relay

  • Design:

    1x NO contact

  • Assembly:

    With relay FIN 34.81

  • Connection:

    Tension spring clamp

  • Mounting form:

    For DIN rail

  • Specification:

    With LED EMC module

  • Switching voltage:

    400 V AC

  • Switching capacity:

    1500 VA

  • Voltage DC:

    24 V=

  • Internal resistance (Ri):

    3200 Ohm

  • Current:

    2

  • Temperatur max.:

    +55

  • Test voltage:

    4000 V

  • Protection class:

    IP 20

  • Width:

    6.2 mm

  • Height:

    93.6 mm

  • Depth:

    72.5 mm

Weight incl.:

0.029 kg

 
  • Type:

    Coupling relay

  • Design:

    1x NO contact

  • Assembly:

    With relay FIN 34.81

  • Connection:

    Tension spring clamp

  • Mounting form:

    For DIN rail

  • Specification:

    With LED EMC module

  • Switching voltage:

    400 V AC

  • Switching capacity:

    1500 VA

  • Voltage DC:

    24 V=

  • Internal resistance (Ri):

    3200 Ohm

  • Current:

    2

  • Temperatur max.:

    +55

  • Test voltage:

    4000 V

  • Protection class:

    IP 20

  • Width:

    6.2 mm

  • Height:

    93.6 mm

  • Depth:

    72.5 mm

Weight incl.:

0.029 kg

 
  • Type:

    Coupling relay

  • Design:

    1x NO contact

  • Connection:

    Screw terminal

  • Mounting form:

    For DIN rail

  • Switching voltage:

    12 - 240 V AC

  • Voltage AC:

    240 / 275

  • Current:

    2

  • Temperatur max.:

    +55

  • Protection class:

    IP 20

  • Width:

    6.2 mm

  • Height:

    87.3 mm

  • Depth:

    75.6 mm

Weight incl.:

0.037 kg