Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SENKERSATZ QS1 :: Cross-hole countersinker set, 4 piece

Item-No.: SENKERSATZ QS1
€61,20
Category of goods: 1 = discountable

SENKERSATZ QS1

  • Product Description
  • Technical information
  • General
    • Type
    • Deburring countersink set
  • Implementation
    • Boring aperture
    • 2,0 - 20,0 mm
    • Pieces
    • 4
  • Packaging
    • Packaging
    • Steel sheet cassette

4-piece cross-hole countersinker set
in sheet-steel cassette.

Sizes: 5/10/15/20
Hole Ø: 2 - 20 mm



Manufacturer : HELLER
Factory number : 225960
Package weight : 0.591 kg
Technical information
  • General
    • Type
    • Deburring countersink set
  • Implementation
    • Boring aperture
    • 2,0 - 20,0 mm
    • Pieces
    • 4
  • Packaging
    • Packaging
    • Steel sheet cassette
Datasheet/manual