Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SENKERSATZ 7 :: 90° HSS cone/deburring countersinker set.

Item-No.: SENKERSATZ 7
€26,95
Category of goods: 1 = discountable

SENKERSATZ 7

  • Product Description
  • Technical information
  • General
    • Type
    • Cone and deburring set
  • Implementation
    • Boring aperture
    • 6,3 - 20,5 mm
    • Pieces
    • 6
  • Packaging
    • Packaging
    • Steel sheet cassette

Cone/deburring countersinker set, 7 piece.
In sheet-steel cassette.

6.3/8.3/10.4/12.4/16.5/20.5

DIN 335 C HSS with cylindrical shank and 3
CBN-deep-ground flutes.



Manufacturer : EXACT
Factory number : 5540
Package weight : 0.519 kg
Technical information
  • General
    • Type
    • Cone and deburring set
  • Implementation
    • Boring aperture
    • 6,3 - 20,5 mm
    • Pieces
    • 6
  • Packaging
    • Packaging
    • Steel sheet cassette
Datasheet/manual