Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SENKER Q5 :: Cross-hole countersink bit, 90°, size 5

Item-No.: SENKER Q5
€6,99
Category of goods: 1 = discountable

SENKER Q5

  • Product Description
  • Technical information
  • General
    • Type
    • 90° deburring countersink
    • Technology
    • 90°
    • Design
    • Size 5
  • Implementation
    • Boring aperture
    • 2,0 - 5,0 mm

90° HSS cross-hole countersink bit with cylindrical shank.
Particularly suitable for long-chipping
materials.

Size 5
Hole Ø: 2 - 5 mm
Ø: 10 mm



Manufacturer : HELLER
Factory number : 22591.5
Package weight : 0.017 kg
Technical information
  • General
    • Type
    • 90° deburring countersink
    • Technology
    • 90°
    • Design
    • Size 5
  • Implementation
    • Boring aperture
    • 2,0 - 5,0 mm
Datasheet/manual