reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SENKER Q15 :: 90° countersink, size 15

Item-No.: SENKER Q15
€16,80
Category of goods: 1 = discountable

SENKER Q15

  • Product Description
  • Technical information
  • General
    • Type
    • 90° deburring countersink
    • Design
    • Size 15
  • Implementation
    • Boring aperture
    • 10,0 - 15,0 mm

90° HSS countersink with cylindrical shank.
Ideal for long-chipping
materials.

Size 15
Hole Ø: 10 - 15 mm
Ø: 21 mm



Manufacturer : HELLER
Factory number : 22593.9
Package weight : 0.068 kg
Technical information
  • General
    • Type
    • 90° deburring countersink
    • Design
    • Size 15
  • Implementation
    • Boring aperture
    • 10,0 - 15,0 mm
Datasheet/manual