Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SENKER Q10 :: Pogłębiacz z poprzecznym rowkiem wiórowym 90

Item-No.: SENKER Q10
€8,99
Category of goods: 1 = discountable

SENKER Q10

  • Product Description
  • Technical information
  • General
    • Type
    • 90° deburring countersink
    • Technology
    • 90°
    • Design
    • Size 10
  • Implementation
    • Boring aperture
    • 5,0 - 10,0 mm
90° HSS countersink with cylindrical shank.
Ideal for long-chipping
materials.

Size 10
Hole Ø: 5 - 10 mm
Ø: 14 mm



Manufacturer : HELLER
Factory number : 225922
Package weight : 0.027 kg
Technical information
  • General
    • Type
    • 90° deburring countersink
    • Technology
    • 90°
    • Design
    • Size 10
  • Implementation
    • Boring aperture
    • 5,0 - 10,0 mm
Datasheet/manual