Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SENKER 6,3MM :: 90° HSS taper deburring countersink, 6.3 mm, M3

Item-No.: SENKER 6,3MM
€5,50
Category of goods: 1 = discountable

SENKER 6,3MM

  • Product Description
  • Technical information
  • General
    • Type
    • 90° HSS deburring countersink
    • Technology
    • 90°
    • Design
    • M3
  • Implementation
    • Boring aperture
    • 6.3 mm
  • Electrical values
    • Approval
    • Entgratsenker

90° HSS taper deburring countersink
for M3 countersunk heads.

6.3 mm/M3

DIN 335 C HSS, with cylindrical shank and 3
blades, CBN deep-ground.



Manufacturer : HELLER
Factory number : 225830
Package weight : 0.011 kg
Technical information
  • General
    • Type
    • 90° HSS deburring countersink
    • Technology
    • 90°
    • Design
    • M3
  • Implementation
    • Boring aperture
    • 6.3 mm
  • Electrical values
    • Approval
    • Entgratsenker
Datasheet/manual