0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SENKER 25,0MM :: Pogłębiacz stożkowy HSS, usuwający zadzi

Item-No.: SENKER 25,0MM
€17,10
Category of goods: 1 = discountable

SENKER 25,0MM

  • Product Description
  • Technical information
  • General
    • Type
    • 90° HSS deburring countersink
    • Technology
    • 90°
    • Design
    • M12
  • Implementation
    • Boring aperture
    • 25.0 mm
  • Electrical values
    • Approval
    • Entgratsenker
90° HSS taper deburring countersink
for M3 countersunk heads.

25 mm/M12

DIN 335 C HSS, with cylindrical shank and 3
blades, CBN deep-ground.



Manufacturer : HELLER
Factory number : 22589.2
Package weight : 0.086 kg
Technical information
  • General
    • Type
    • 90° HSS deburring countersink
    • Technology
    • 90°
    • Design
    • M12
  • Implementation
    • Boring aperture
    • 25.0 mm
  • Electrical values
    • Approval
    • Entgratsenker
Datasheet/manual