Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SENKER 12,4MM :: 90° HSS taper and deburring countersink, 12.4 mm, M6

Item-No.: SENKER 12,4MM
€7,40
Category of goods: 1 = discountable

SENKER 12,4MM

  • Product Description
  • Technical information
  • General
    • Type
    • 90° HSS deburring countersink
    • Technology
    • 90°
    • Design
    • M6
  • Implementation
    • Boring aperture
    • 12.4 mm
  • Electrical values
    • Approval
    • Entgratsenker

90° HSS taper deburring countersink
for M3 countersunk heads.

12.4 mm/M6

DIN 335 C HSS, with cylindrical shank and 3
blades, CBN deep-ground.



Manufacturer : HELLER
Factory number : 225861
Package weight : 0.028 kg
Technical information
  • General
    • Type
    • 90° HSS deburring countersink
    • Technology
    • 90°
    • Design
    • M6
  • Implementation
    • Boring aperture
    • 12.4 mm
  • Electrical values
    • Approval
    • Entgratsenker
Datasheet/manual