Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RUKO A101038 :: HSS stepped drill set, spiral flute, short

Item-No.: RUKO A101038
€56,70
Category of goods: 1 = discountable

RUKO A101038

  • Product Description
  • Technical information
  • General
    • Type
    • HSS step drill
  • Implementation
    • Boring aperture
    • 4.0 - 30.0 mm
    • Pieces
    • 3
  • Packaging
    • Packaging
    • Plastic enclosure
The handy tool designed specifically for hard-to-reach places such as inside control cabinets or small housing units.

Drilling range: / Total length:
4.0 - 12.0 mm increasing by 1.0 mm / 48.0 mm
4.0 - 20.0 mm increasing by 2.0 mm / 58.0 mm
4.0 - 30.0 mm increasing by 2.0 mm / 72.0 mm

Our Ruko stepped drill bits (double-edged) always feature:
1. Spiral flute for smooth running and a long life
2. Special three-face shaft for the best chuck fit
3. DIN1412C split point for immediate drilling without slipping
4. CBN grinding for a long service life



Manufacturer : RUKO
Factory number : A101038
Package weight : 0.211 kg
RoHS : conform
Technical information
  • General
    • Type
    • HSS step drill
  • Implementation
    • Boring aperture
    • 4.0 - 30.0 mm
    • Pieces
    • 3
  • Packaging
    • Packaging
    • Plastic enclosure
Datasheet/manual