Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RUKO 101351 :: HSS stepped drill, CBN ground, 3 cutting edges

Item-No.: RUKO 101351
€20,50
Category of goods: 1 = discountable

RUKO 101351

  • Product Description
  • Technical information
  • General
    • Type
    • HSS step drill
  • Implementation
    • Boring aperture
    • 4.0 - 20.0 mm
    • Shank diameter
    • 8
More cutting edges mean less cutting effort and a higher feed.

Particularly suitable for: aluminium, non-ferrous metals and plastic.

Significantly reduces the risk of splitting when drilling in plastic.

Size 1
Bore range 4.0 mm - 20.0 mm
Overall length 75 mm
9 steps
Shaft Ø 8



Manufacturer : RUKO
Factory number : 101351
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • HSS step drill
  • Implementation
    • Boring aperture
    • 4.0 - 20.0 mm
    • Shank diameter
    • 8
Datasheet/manual