Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RUKO 101092 :: HSS stepped drill for cable glands

Item-No.: RUKO 101092
€35,80
Category of goods: 1 = discountable

RUKO 101092

  • Product Description
  • Technical information
  • General
    • Type
    • HSS step drill
  • Implementation
    • Boring aperture
    • 6.5 - 32.5 mm
RUKO HSS stepped drill, CBN ground, spiral flute

Designed specifically with bore diameters (6.5 -32.5 mm) for metric cable gland sizes M6-M8-M10-M12-M16-M20-M25-3/4"-M32



Manufacturer : RUKO
Factory number : 101092
Package weight : 0.164 kg
RoHS : conform
Technical information
  • General
    • Type
    • HSS step drill
  • Implementation
    • Boring aperture
    • 6.5 - 32.5 mm
Datasheet/manual