Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RUKO 101051H :: HSS stepped drill with size 1 bit holder

Item-No.: RUKO 101051H
€18,50
Category of goods: 1 = discountable

RUKO 101051H

  • Product Description
  • Technical information
  • General
    • Type
    • HSS step drill
    • Design
    • Bit receptacle
  • Implementation
    • Boring aperture
    • 4.0 - 20.0 mm
HSS stepped drill bit, CBN ground, spiral flute

From 4.0 - 20.0 mm in increments of 2.0 mm.

The bit holder and special cutting edge geometry make it the ideal tool for cordless drills.



Manufacturer : RUKO
Factory number : 101051H
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • HSS step drill
    • Design
    • Bit receptacle
  • Implementation
    • Boring aperture
    • 4.0 - 20.0 mm
Datasheet/manual