Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROFIGRAT 60100 :: Professional deburring system

Item-No.: PROFIGRAT 60100
€49,60
Category of goods: 1 = discountable

PROFIGRAT 60100

  • Product Description
  • Technical information
  • General
    • Type
    • Deburrer
  • Implementation
    • Pieces
    • 11

Profigrat starter kit

The ergonomically designed handle with pivoted ridge reamer blades enables you to resolve any deburring problems in production. Suitable for precision work and for use in tough deburring applications. Through the various shapes of the blade, different edge profiles can be machined.

Contents:
3x handle
1x extension, 117 mm
11x reamer blades Ø 3.2 mm to 6.0 mm



Manufacturer : EXACT
Factory number : 60100
Package weight : 0.378 kg
Technical information
  • General
    • Type
    • Deburrer
  • Implementation
    • Pieces
    • 11
Datasheet/manual