Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXACT 72201 :: Carbide rotary cutters, HM aluminium


EXACT 72201

  • Product Description
  • Technical information
  • General
    • Type
    • Hard metal burrs
  • Implementation
    • Boring aperture
    • 6.0 - 10.0 mm
    • Pieces
    • 10
  • Packaging
    • Packaging
    • Plastic cassette

10-piece set – each form 1 x Ø 6 mm + 1 x Ø 12 mm:

2 x form A, cylinder (ZYA) with spur gearing
2 x form C, cylindrical with radius end (WRC)
2 x form G, pointed arch (SPG)
2 x form F, round arch (RBF)
2 x form D, ball (KUD)



Manufacturer : EXACT
Factory number : 72201
Package weight : 0.407 kg
Technical information
  • General
    • Type
    • Hard metal burrs
  • Implementation
    • Boring aperture
    • 6.0 - 10.0 mm
    • Pieces
    • 10
  • Packaging
    • Packaging
    • Plastic cassette
Datasheet/manual