Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRPASTE :: Drilling paste for HSS conical drill bits. 30 g

Item-No.: BOHRPASTE
€4,35
Category of goods: 1 = discountable

BOHRPASTE

  • Product Description
  • Technical information
  • General
    • Type
    • Drilling paste
    • Technology
    • für Schälbohrer
  • Implementation
    • Content
    • 30 g

This drilling paste offers excellent separation and cooling properties. A high surface quality and increased tool life are ensured even when working with hard and brittle materials.

• Elastic lubricating film with anti-corrosion protection
• Highly resistant as a result of sustainable layer formation
• Targeted and clean application when cutting
• Good adhesion on all surfaces
• High tool service life, thereby creating less wear.
• Greater cutting speed, allowing for a faster working rate.
• Particularly suitable for thread cutting, drilling, rotating, milling, grinding, sawing and pressing steel, brass, copper and many other alloys



Manufacturer : EXACT
Factory number : 5261
Package weight : 0.044 kg
Technical information
  • General
    • Type
    • Drilling paste
    • Technology
    • für Schälbohrer
  • Implementation
    • Content
    • 30 g