Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRERSATZ S2 :: TiAlN HSS step drill bit set, 4-30 mm

Item-No.: BOHRERSATZ S2
€172,95
Category of goods: 1 = discountable

BOHRERSATZ S2

  • Product Description
  • Technical information
  • General
    • Type
    • Titanium HSS step drill set
    • Technology
    • TiN
  • Implementation
    • Boring aperture
    • 4.0 - 30.0 mm
    • Pieces
    • 3
  • Packaging
    • Packaging
    • Steel sheet cassette

Titanium HSS step drill bit set for burr-free drilling and reaming of metal sheets, pipes and profiles, in a sheet metal case.

1 each of 4-12/4-20/6-30-mm drill bits.

Area of use:
Steel, Cr-Ni steel, non-ferrous metals, acrylic glass and plastic up to a wall thickness of 5 mm.

Step drill with spiral grooves (DBGM), chamfer-planer deburring zone (DBGM), ROTASTOP comfort shank and high-quality TiAlN coating for dry machining.



Manufacturer : EXACT
Factory number : 7024
Package weight : 0.621 kg
Technical information
  • General
    • Type
    • Titanium HSS step drill set
    • Technology
    • TiN
  • Implementation
    • Boring aperture
    • 4.0 - 30.0 mm
    • Pieces
    • 3
  • Packaging
    • Packaging
    • Steel sheet cassette
Datasheet/manual