Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRERSATZ S1 :: HSS conical drill bit set, 3-30.5 mm, plastic case.

Item-No.: BOHRERSATZ S1
€54,90
Category of goods: 1 = discountable

BOHRERSATZ S1

  • Product Description
  • Technical information
  • General
    • Type
    • HSS centre bit set
    • Technology
    • TENIFER
  • Implementation
    • Boring aperture
    • 3,0 - 30,5 mm
    • Pieces
    • 3
  • Packaging
    • Packaging
    • Plastic cassette

HSS conical sheet-metal drill bit set
Contents: 1 each of 3-14/8-20/16-30.5-mm drill bits, with drilling paste.

Tenifer-treated for surface hardening through reduced cold welding. Burr-free drilling and reaming of metal sheets, pipes, steel profiles, Cr-Ni steel, non-ferrous metal, acrylic glass and plastic up to a wall thickness of 5 mm.
The hole diameters are signed by laser in both grooves. The scale is legible when the tool is rotating. The three-sided tappet shank prevents "slipping" in the drill chuck.



Manufacturer : EXACT
Factory number : 5209
Package weight : 0.258 kg
Technical information
  • General
    • Type
    • HSS centre bit set
    • Technology
    • TENIFER
  • Implementation
    • Boring aperture
    • 3,0 - 30,5 mm
    • Pieces
    • 3
  • Packaging
    • Packaging
    • Plastic cassette
Datasheet/manual