Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRER EC10 :: Step drill bit (ISO)

Item-No.: BOHRER EC10
€84,70
Category of goods: 1 = discountable

BOHRER EC10

  • Product Description
  • Technical information
  • General
    • Type
    • ISO step drill
    • Technology
    • TiAIN
    • Design
    • M12 - M32
  • Implementation
    • Boring aperture
    • 7,0 - 32,5 mm

Step drill bit for cable glands
With ISO thread.
HSS, with TiAIN (titanium aluminium nitride)
Coating, spiral grooves and deburring zone
Chamfer-planer (DBGM).
Thread, core holes and through holes
For cable glands from 7-32.5
or M12-M32.



Manufacturer : EXACT
Factory number : 05316
Package weight : 0.214 kg
Technical information
  • General
    • Type
    • ISO step drill
    • Technology
    • TiAIN
    • Design
    • M12 - M32
  • Implementation
    • Boring aperture
    • 7,0 - 32,5 mm
Datasheet/manual