Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRER 630 :: TiN HSS step drill bit, 6-30mm, gradient 2 mm

Item-No.: BOHRER 630
€75,80
Category of goods: 1 = discountable

BOHRER 630

  • Product Description
  • Technical information
  • General
    • Type
    • HSS step drill
    • Technology
    • TiN
  • Implementation
    • Boring aperture
    • 6,0 - 30,0 mm
    • Shank diameter
    • 10

TiN HSS step drill bit for burr-free drilling and reaming of metal sheets, pipes and profiles.
Drill hole diameter: 6-30 mm
Gradient: 2 mm
TiN coating

Area of use:
Steel, Cr-Ni steel, non-ferrous metals, acrylic glass and plastic up to a wall thickness of 5 mm.

With two cutting edges and a fixed centring tip. The hole diameters are signed by laser in both grooves. The scale is legible when the tool is rotating. With a chamfer-planer zone for deburring on both sides in one pass.
The innovative ''ROTASTOP" comfort shank provides optimum torque transmission.



Manufacturer : EXACT
Factory number : 7013
Package weight : 0.197 kg
Technical information
  • General
    • Type
    • HSS step drill
    • Technology
    • TiN
  • Implementation
    • Boring aperture
    • 6,0 - 30,0 mm
    • Shank diameter
    • 10
Datasheet/manual