Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRER 412 :: TiAIN HSS step drill bit, 4-12mm, gradient 1 mm

Item-No.: BOHRER 412
€39,95
Category of goods: 1 = discountable

BOHRER 412

  • Product Description
  • Technical information
  • General
    • Type
    • Titanium HSS step drill
    • Technology
    • TiN
  • Implementation
    • Boring aperture
    • 4.0 - 12.0 mm

TiAIN HSS step drill bit for burr-free drilling and reaming of metal sheets, pipes and profiles.

Drill hole diameter: 4-12 mm
Gradient: 1 mm

Area of use:
Steel, Cr-Ni steel, non-ferrous metals, acrylic glass and plastic up to a wall thickness of 5 mm.

With two cutting edges and a fixed centring tip. The hole diameters are signed by laser in both grooves. The scale is legible when the tool is rotating. With a chamfer-planer zone for deburring on both sides in one pass. The TiAIN coating for dry machining offers a higher level of surface hardening compared with TiN coatings. The innovative ''ROTASTOP" comfort shank provides optimum torque transmission.



Manufacturer : EXACT
Factory number : 7021
Package weight : 0.03 kg
Technical information
  • General
    • Type
    • Titanium HSS step drill
    • Technology
    • TiN
  • Implementation
    • Boring aperture
    • 4.0 - 12.0 mm
Datasheet/manual