Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRER 410 :: Reisser HSS step drill bit 4-10 mm

Item-No.: BOHRER 410
€10,40
Category of goods: 1 = discountable

BOHRER 410

  • Product Description
  • Technical information
  • General
    • Type
    • HSS step drill
  • Implementation
    • Boring aperture
    • 4.0 - 10.0 mm

Attachment: 1/4" hex

• Suitable for plastic, steel, stainless steel A2
• Material thickness max. 2 mm
• Drilling speed max. 1500 rpm



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 61500/6
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • HSS step drill
  • Implementation
    • Boring aperture
    • 4.0 - 10.0 mm
Datasheet/manual